
LTC3310SIV-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3310SIV-1#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC3310SIV-1#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC3310SIV-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310SIV-1#WTRMPBF |
Description | IC REG BUCK 1V 10A 18LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.46000 | $88.46 |
| 10 | $69.16700 | $691.67 |
| 25 | $64.35120 | $1,608.78 |
| 100 | $60.12710 | $6,012.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $56.66372 | $28,331.86 |
| 1,000 | $55.37435 | $55,374.35 |
| 1,500 | $54.72866 | $82,092.99 |

