LTC3310JV#WTRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 180
Unit Price: $84.71000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $94.42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,289
Unit Price: $84.71000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 100
Unit Price: $87.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 488
Unit Price: $87.34000
Datasheet
18-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310JV#WTRMPBF

DigiKey Part Number
161-LTC3310JV#WTRMPBFTR-ND - Tape & Reel (TR)
161-LTC3310JV#WTRMPBFCT-ND - Cut Tape (CT)
161-LTC3310JV#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3310JV#WTRMPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$97.55000$97.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$44.14410$22,072.05
Manufacturers Standard Package