6-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3306CACBZ-1.2-R7

DigiKey Part Number
505-LTC3306CACBZ-1.2-R7TR-ND - Tape & Reel (TR)
505-LTC3306CACBZ-1.2-R7CT-ND - Cut Tape (CT)
505-LTC3306CACBZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3306CACBZ-1.2-R7
Description
IC REG BUCK 1.2V 1.75A 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.75A 6-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
LTC3306CACBZ-1.2-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.64x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.26000$26.26
10$16.71100$167.11
25$14.21520$355.38
100$11.39140$1,139.14
250$10.00452$2,501.13
500$9.15102$4,575.51
1,000$8.43624$8,436.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.82040$23,461.20
Manufacturers Standard Package