


LTC3252EDE#PBF | |
---|---|
DigiKey Part Number | LTC3252EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3252EDE#PBF |
Description | IC REG CHARGE PUMP ADJ DL 12DFN |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0.9V 2 Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3252EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.6V | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.34000 | $61.34 |
10 | $40.91500 | $409.15 |