



LTC3251EMSE-1.2#PBF | |
|---|---|
DigiKey Part Number | LTC3251EMSE-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3251EMSE-1.2#PBF |
Description | IC REG CHARGE PUMP 1.2V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3251EMSE-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $45.92500 | $459.25 |
| 50 | $40.45480 | $2,022.74 |
| 100 | $38.76190 | $3,876.19 |
| 250 | $36.97440 | $9,243.60 |
| 500 | $35.89704 | $17,948.52 |
| 1,000 | $35.01035 | $35,010.35 |


