



LTC3200ES6-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC3200ES6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3200ES6-5#TRMPBFCT-ND - Cut Tape (CT) LTC3200ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3200ES6-5#TRMPBF |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3200ES6-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.00000 | $56.00 |
10 | $37.13000 | $371.30 |
25 | $32.21680 | $805.42 |
100 | $26.65700 | $2,665.70 |
250 | $23.92752 | $5,981.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.37498 | $11,187.49 |