


LTC3221EDC#TRPBF | |
---|---|
DigiKey Part Number | LTC3221EDC#TRPBFTR-ND - Tape & Reel (TR) LTC3221EDC#TRPBFCT-ND - Cut Tape (CT) LTC3221EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3221EDC#TRPBF |
Description | IC REG CHARGE PUMP ADJ 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 1.23V 1 Output 60mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3221EDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.42000 | $55.42 |
10 | $36.73600 | $367.36 |
25 | $31.86200 | $796.55 |
100 | $26.35320 | $2,635.32 |
250 | $23.64868 | $5,912.17 |
500 | $22.06706 | $11,033.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.06706 | $55,167.65 |