Buck-Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 200mA 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 200mA 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3129EUD#TRPBF

DigiKey Part Number
LTC3129EUD#TRPBFTR-ND - Tape & Reel (TR)
LTC3129EUD#TRPBFCT-ND - Cut Tape (CT)
LTC3129EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3129EUD#TRPBF
Description
IC REG BUCK BST ADJ 200MA 16QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 200mA 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3129EUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
1.92V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,851
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.76000$78.76
10$61.27500$612.75
25$56.91240$1,422.81
100$52.11610$5,211.61
250$51.19628$12,799.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.12031$115,300.78
Manufacturers Standard Package