6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN

LTC3025IDC#TRPBF

DigiKey Part Number
505-LTC3025IDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3025IDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3025IDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3025IDC#TRPBF
Description
IC REG LIN POS ADJ 300MA 6-DFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025IDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 300mA
Current - Output
PSRR
-
Control Features
Enable, Power Sequencing
Protection Features
Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.01000$49.01
10$32.26800$322.68
25$27.90200$697.55
100$22.96310$2,296.31
250$20.53720$5,134.30
500$19.04520$9,522.60
1,000$18.68659$18,686.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.68659$46,716.47
Manufacturers Standard Package