


LTC3025EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3025EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC#TRMPBF |
Description | IC REG LIN POS ADJ 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Sequencing | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.61000 | $45.61 |
| 10 | $29.90100 | $299.01 |
| 25 | $25.80680 | $645.17 |
| 100 | $21.17380 | $2,117.38 |
| 250 | $18.89900 | $4,724.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.49966 | $8,749.83 |
| 1,000 | $16.92889 | $16,928.89 |



