
LTC2997IDCB#PBF | |
---|---|
DigiKey Part Number | LTC2997IDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2997IDCB#PBF |
Description | IC SENSOR THERMAL |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local/Remote -40°C ~ 85°C 4mV/°C 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2997IDCB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Analog, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 4mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C (±1.5°C) | |
Test Condition | 25°C (25°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) |