


LTC2995IUD#TRPBF | |
---|---|
DigiKey Part Number | LTC2995IUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2995IUD#TRPBF |
Description | IC TEMP SENSOR VOLT MNTR 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 85°C, -40°C ~ 125°C Internal and External Sensor Analog Voltage Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2995IUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 85°C, -40°C ~ 125°C | |
Accuracy | ±2°C Local(Max), ±1.5°C Remote(Max) | |
Topology | Comparator, Voltage Reference | |
Output Type | Analog Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.88310 | $87,207.75 |