Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2963IUDC-1#PBF

DigiKey Part Number
LTC2963IUDC-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2963IUDC-1#PBF
Description
IC SUPERVISOR 4 CHANNEL 20QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2963IUDC-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open-Drain or Push-Pull
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$62.40000$62.40
10$48.21100$482.11
91$40.97022$3,728.29
182$39.47813$7,185.02
273$38.73081$10,573.51
546$37.63504$20,548.73
1,001$36.83716$36,874.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.