LTC2963CUDC-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $30.47506
Datasheet
Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2963CUDC-1#TRPBF

DigiKey Part Number
LTC2963CUDC-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2963CUDC-1#TRPBF
Description
IC SUPERVISOR 4 CHANNEL 20QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2963CUDC-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open-Drain or Push-Pull
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.47506$76,187.65
Manufacturers Standard Package