


LTC2960ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960ITS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960ITS8-2#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960ITS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 10 | $41.09100 | $410.91 |
| 25 | $38.00640 | $950.16 |
| 100 | $34.61090 | $3,461.09 |
| 250 | $34.46616 | $8,616.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.01682 | $16,008.41 |
| 1,000 | $31.21375 | $31,213.75 |
| 1,500 | $30.81188 | $46,217.82 |
| 2,500 | $30.36628 | $75,915.70 |

