


LTC2951CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2951CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2951CTS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2951CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2951CTS8-2#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2951CTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $38.00800 | $380.08 |
| 25 | $35.11880 | $877.97 |
| 100 | $31.94380 | $3,194.38 |
| 250 | $31.69880 | $7,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.40262 | $15,201.31 |
| 1,000 | $29.62905 | $29,629.05 |
| 1,500 | $29.24163 | $43,862.44 |
| 2,500 | $28.81258 | $72,031.45 |

