
LTC2947IUHF-65#TRPBF | |
|---|---|
DigiKey Part Number | LTC2947IUHF-65#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2947IUHF-65#TRPBF |
Description | IC ENERGY MONITOR I2C/SPI 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 1.2% | |
Voltage - I/O High | - | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 6mA | |
Voltage - Supply | 4.75 V ~ 15 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerWFQFN | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $103.27786 | $258,194.65 |


