
LTC2947IUHF-65#PBF | |
|---|---|
DigiKey Part Number | LTC2947IUHF-65#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2947IUHF-65#PBF |
Description | IC ENERGY MONITOR I2C/SPI 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 1.2% | |
Voltage - I/O High | - | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 6mA | |
Voltage - Supply | 4.75 V ~ 15 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerWFQFN | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.68000 | $170.68 |
| 10 | $136.24700 | $1,362.47 |
| 52 | $122.19519 | $6,354.15 |
| 104 | $117.97462 | $12,269.36 |
| 260 | $113.51773 | $29,514.61 |
| 520 | $110.83152 | $57,632.39 |


