6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DFN
Introducing Power by Linear

LTC2942CDCB-1#TRPBF

DigiKey Part Number
LTC2942CDCB-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2942CDCB-1#TRPBF
Description
IC BATT MON LI-ION 1CELL 6DFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2942CDCB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types