Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2935ITS8-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC2935ITS8-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2935ITS8-4#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935ITS8-4#TRPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 8 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2935ITS8-2#TRMPBF | Analog Devices Inc. | 864 | LTC2935ITS8-2#TRMPBFCT-ND | $40.86000 | Parametric Equivalent |
| LTC2935ITS8-2#TRPBF | Analog Devices Inc. | 0 | LTC2935ITS8-2#TRPBF-ND | $22.63474 | Parametric Equivalent |
| LTC2935ITS8-4#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2935ITS8-4#TRMPBFTR-ND | $48.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.63474 | $56,586.85 |



