Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2935ITS8-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2935ITS8-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2935ITS8-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2935ITS8-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935ITS8-3#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935ITS8-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.24382 | $11,621.91 |
| 1,000 | $22.62680 | $22,626.80 |
| 1,500 | $22.31792 | $33,476.88 |
| 2,500 | $21.97554 | $54,938.85 |
| 3,500 | $21.77535 | $76,213.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $32.51600 | $325.16 |



