


LTC2934IDC-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC2934IDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2934IDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC2934IDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2934IDC-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934IDC-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.08000 | $45.08 |
10 | $29.53500 | $295.35 |
25 | $25.48040 | $637.01 |
100 | $20.88960 | $2,088.96 |
250 | $18.63600 | $4,659.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.24950 | $8,624.75 |
1,000 | $16.62728 | $16,627.28 |