


LTC2934CTS8-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC2934CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2934CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2934CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2934CTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934CTS8-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.81000 | $40.81 |
10 | $26.56300 | $265.63 |
25 | $22.85280 | $571.32 |
100 | $18.65700 | $1,865.70 |
250 | $16.59608 | $4,149.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.32830 | $7,664.15 |
1,000 | $14.47189 | $14,471.89 |