


LTC2926CGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC2926CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2926CGN#PBF |
Description | IC PWR SUPPLY CONTROLLER 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2926CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 2.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
110 | $42.02691 | $4,622.96 |