LTC2923CDE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5
Unit Price: $70.61000
Datasheet
12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2923CDE

DigiKey Part Number
LTC2923CDE-ND
Manufacturer
Manufacturer Product Number
LTC2923CDE
Description
IC POWER SUPPLY CONTROLLER 12DFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2923CDE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
Power Supply Controller, Sequencer
Voltage - Input
-
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types