
LT1716IS5#TR | |
---|---|
DigiKey Part Number | LT1716IS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1716IS5#TR |
Description | IC COMP OTT R-R 44V TSOT-23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716IS5#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 44V, ±1.35V ~ 22V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 20mA @ 5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 110dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 5.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |