


LTC2919HDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2919HDDB-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2919HDDB-5#TRMPBFCT-ND - Cut Tape (CT) LTC2919HDDB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2919HDDB-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919HDDB-5#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 10-DFN (3x2) |
Voltage - Threshold 4.425V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.84000 | $60.84 |
| 10 | $46.92800 | $469.28 |
| 25 | $43.45240 | $1,086.31 |
| 100 | $39.63170 | $3,963.17 |
| 250 | $38.49140 | $9,622.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.71344 | $18,356.72 |
| 1,000 | $35.81039 | $35,810.39 |
| 1,500 | $35.35804 | $53,037.06 |

