Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Introducing Power by Linear

LTC2919CMS-5#PBF

DigiKey Part Number
LTC2919CMS-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2919CMS-5#PBF
Description
IC SUPERVISOR 3 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2919CMS-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
4.425V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.18000$48.18
10$36.88200$368.82
50$32.36960$1,618.48
100$30.97200$3,097.20
250$29.49644$7,374.11
500$28.60704$14,303.52
1,000$27.87500$27,875.00
2,500$27.10227$67,755.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.