


LTC2917CMS-A1#PBF | |
---|---|
DigiKey Part Number | LTC2917CMS-A1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2917CMS-A1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2917CMS-A1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.03000 | $45.03 |
10 | $29.47100 | $294.71 |
50 | $22.92620 | $1,146.31 |
100 | $20.83770 | $2,083.77 |
250 | $18.58688 | $4,646.72 |
500 | $17.20274 | $8,601.37 |
1,000 | $16.56690 | $16,566.90 |