


LTC2915CTS8-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2915CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2915CTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2915CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915CTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915CTS8-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.43892 | $7,219.46 |
1,000 | $13.47990 | $13,479.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.67000 | $38.67 |
10 | $25.11700 | $251.17 |
25 | $21.57840 | $539.46 |
100 | $17.57650 | $1,757.65 |
250 | $15.61108 | $3,902.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.77000 | $38.77 |
10 | $25.18200 | $251.82 |
25 | $21.63360 | $540.84 |
100 | $17.62140 | $1,762.14 |
250 | $15.65100 | $3,912.75 |