


LTC2914HGN-2#PBF | |
|---|---|
DigiKey Part Number | LTC2914HGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914HGN-2#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914HGN-2#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-SSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM2914-2ARQZ | Analog Devices Inc. | 99 | ADM2914-2ARQZ-ND | $68.16000 | Direct |
| ADM12914-1ARQZ | Analog Devices Inc. | 184 | ADM12914-1ARQZ-ND | $75.56000 | Parametric Equivalent |
| ADM12914-2ARQZ | Analog Devices Inc. | 153 | ADM12914-2ARQZ-ND | $75.56000 | Parametric Equivalent |
| LTC2914HGN-1#PBF | Analog Devices Inc. | 376 | 505-LTC2914HGN-1#PBF-ND | $125.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.38000 | $125.38 |
| 10 | $99.07700 | $990.77 |
| 25 | $92.51480 | $2,312.87 |
| 100 | $85.29720 | $8,529.72 |
| 300 | $81.27200 | $24,381.60 |
| 500 | $79.78358 | $39,891.79 |
| 1,000 | $78.07712 | $78,077.12 |

