


LTC2912HTS8-3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2912HTS8-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2912HTS8-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2912HTS8-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912HTS8-3#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912HTS8-3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.69000 | $59.69 |
10 | $39.74900 | $397.49 |
25 | $34.54520 | $863.63 |
100 | $28.66380 | $2,866.38 |
250 | $25.77596 | $6,443.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.42772 | $12,213.86 |