Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2912CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2912CDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.04444 | $12,022.22 |
| 1,000 | $23.40998 | $23,409.98 |
| 1,500 | $23.09233 | $34,638.50 |
| 2,500 | $22.74031 | $56,850.78 |
| 3,500 | $22.53450 | $78,870.75 |



