16 WFDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 WFDFN EP
Introducing Power by Linear

LTC2910IDHC#TRPBF

DigiKey Part Number
LTC2910IDHC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2910IDHC#TRPBF
Description
IC SUPERVISOR 8 CHANNEL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2910IDHC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$47.21325$118,033.12
Manufacturers Standard Package