


LTC2909ITS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2909ITS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2909ITS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC2909ITS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909ITS8-5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909ITS8-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4.425V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.14000 | $51.14 |
| 10 | $39.27400 | $392.74 |
| 25 | $36.30280 | $907.57 |
| 100 | $33.03560 | $3,303.56 |
| 250 | $32.83076 | $8,207.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.95257 | $72,381.43 |


