


LTC2909ITS8-2.5#TRMPBF | |
---|---|
DigiKey Part Number | LTC2909ITS8-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909ITS8-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC2909ITS8-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909ITS8-2.5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909ITS8-2.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.213V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.79000 | $57.79 |
10 | $38.41100 | $384.11 |
25 | $33.35280 | $833.82 |
100 | $27.63320 | $2,763.32 |
250 | $24.82508 | $6,206.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.35830 | $11,679.15 |