


LTC2909IDDB-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC2909IDDB-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909IDDB-5#TRMPBFCT-ND - Cut Tape (CT) LTC2909IDDB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909IDDB-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909IDDB-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4.425V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.64000 | $57.64 |
10 | $38.31300 | $383.13 |
25 | $33.26760 | $831.69 |
100 | $27.56270 | $2,756.27 |
250 | $24.76176 | $6,190.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.29872 | $11,649.36 |