


LTC2909CDDB-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LTC2909CDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC2909CDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CDDB-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CDDB-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.12000 | $51.12 |
10 | $33.74300 | $337.43 |
25 | $29.20400 | $730.10 |
100 | $24.07040 | $2,407.04 |
250 | $21.54908 | $5,387.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.99850 | $9,999.25 |
1,000 | $19.75680 | $19,756.80 |