


LTC2908CTS8-B1#TRMPBF | |
---|---|
DigiKey Part Number | LTC2908CTS8-B1#TRMPBFTR-ND - Tape & Reel (TR) LTC2908CTS8-B1#TRMPBFCT-ND - Cut Tape (CT) LTC2908CTS8-B1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908CTS8-B1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908CTS8-B1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.80000 | $76.80 |
10 | $51.94400 | $519.44 |
25 | $45.45720 | $1,136.43 |
100 | $38.12160 | $3,812.16 |
250 | $34.51940 | $8,629.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.36860 | $17,184.30 |