


LTC2907ITS8#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2907ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2907ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2907ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2907ITS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907ITS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.67000 | $53.67 |
10 | $35.49600 | $354.96 |
25 | $30.75800 | $768.95 |
100 | $25.40310 | $2,540.31 |
250 | $22.77368 | $5,693.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.15592 | $10,577.96 |
1,000 | $21.09450 | $21,094.50 |