



LTC2903IS6-D1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2903IS6-D1#TRPBFTR-ND - Tape & Reel (TR) LTC2903IS6-D1#TRPBFCT-ND - Cut Tape (CT) LTC2903IS6-D1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2903IS6-D1#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2903IS6-D1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package TSOT-23-6 |
Voltage - Threshold 3.086V, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $45.92500 | $459.25 |
| 25 | $42.51160 | $1,062.79 |
| 100 | $38.76190 | $3,876.19 |
| 250 | $37.61108 | $9,402.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.07424 | $85,185.60 |

