Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Introducing Power by Linear

LTC2901-1IGN#TRPBF

DigiKey Part Number
505-LTC2901-1IGN#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2901-1IGN#TRPBFCT-ND - Cut Tape (CT)
505-LTC2901-1IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2901-1IGN#TRPBF
Description
IC SUPERVISOR 4 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2901-1IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
16 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.28000$77.28
10$60.17300$601.73
25$55.89640$1,397.41
100$51.82500$5,182.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.67674$116,691.85
Manufacturers Standard Package