


LTC2900-2IMS#TRPBF | |
---|---|
DigiKey Part Number | LTC2900-2IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2900-2IMS#TRPBFCT-ND - Cut Tape (CT) LTC2900-2IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2900-2IMS#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
10 | $45.99200 | $459.92 |
25 | $40.11960 | $1,002.99 |
100 | $33.48040 | $3,348.04 |
250 | $30.22100 | $7,555.25 |
500 | $29.42940 | $14,714.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.42940 | $73,573.50 |