
LTC2900-2IDD | |
---|---|
DigiKey Part Number | LTC2900-2IDD-ND |
Manufacturer | |
Manufacturer Product Number | LTC2900-2IDD |
Description | IC MONITOR SUPPLY QUAD 10-DFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2IDD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |