


LTC3025EDC-1#TRPBF | |
---|---|
DigiKey Part Number | LTC3025EDC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3025EDC-1#TRPBFCT-ND - Cut Tape (CT) LTC3025EDC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-1#TRPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.31000 | $46.31 |
10 | $30.37200 | $303.72 |
25 | $26.21920 | $655.48 |
100 | $21.51940 | $2,151.94 |
250 | $19.21244 | $4,803.11 |
500 | $17.79324 | $8,896.62 |
1,000 | $17.24310 | $17,243.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.24310 | $43,107.75 |