


LT6233IS6-10#TR | |
---|---|
DigiKey Part Number | LT6233IS6-10#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6233IS6-10#TR |
Description | IC OPAMP GP 375MHZ RRO TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6233IS6-10#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 375 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |