14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2864HS-2#PBF

DigiKey Part Number
LTC2864HS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2864HS-2#PBF
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2864HS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$52.11000$52.11
10$34.41800$344.18
55$26.61182$1,463.65
110$24.28891$2,671.78
275$21.78756$5,991.58
550$20.27138$11,149.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.