
LTC2863HS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2863HS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863HS8-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863HS8-2#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $35.51700 | $355.17 |
| 25 | $32.77760 | $819.44 |
| 100 | $29.76920 | $2,976.92 |
| 300 | $28.09093 | $8,427.28 |
| 500 | $27.47034 | $13,735.17 |
| 1,000 | $26.75876 | $26,758.76 |
| 2,500 | $26.00756 | $65,018.90 |












