
LTC2858IMS-1#TRPBF | |
---|---|
DigiKey Part Number | LTC2858IMS-1#TRPBFTR-ND - Tape & Reel (TR) LTC2858IMS-1#TRPBFCT-ND - Cut Tape (CT) LTC2858IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2858IMS-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2858IMS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.62000 | $57.62 |
10 | $38.27900 | $382.79 |
25 | $33.23760 | $830.94 |
100 | $27.53270 | $2,753.27 |
250 | $24.73256 | $6,183.14 |
500 | $23.25540 | $11,627.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.25540 | $58,138.50 |