
LTC2856HMS8-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2856HMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2856HMS8-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2856HMS8-1#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.77000 | $53.77 |
| 10 | $41.32100 | $413.21 |
| 50 | $36.32260 | $1,816.13 |
| 100 | $34.77610 | $3,477.61 |
| 250 | $33.14284 | $8,285.71 |
| 500 | $32.15856 | $16,079.28 |
| 1,000 | $31.34858 | $31,348.58 |
| 2,500 | $30.49335 | $76,233.38 |

